Part Details for NMC0805X7R473K50TR by NIC Components Corp
Overview of NMC0805X7R473K50TR by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805X7R473K50TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805X7R473K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805X7R473K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
DISTI #
NMC0805X7R473K50TR
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% SMD 0805 125?C Punched Paper T/R - Tape and Reel (Alt: NMC0805X7R473K50TR) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 | Buy Now |
DISTI #
NMC0805X7R473K50TR
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: NMC0805X7R473K50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |