Part Details for NMC0805X7R224K50TRPLPF by NIC Components Corp
Overview of NMC0805X7R224K50TRPLPF by NIC Components Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805X7R224K50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4550
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R224K50TRPLPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$0.0140 | Buy Now |
DISTI #
18AH4551
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R224K50TRPLPF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4550
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 880 Partner Stock |
|
$0.0940 | Buy Now |
DISTI #
NMC0805X7R224K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805X7R224K50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0394 / $0.0441 | Buy Now |
DISTI #
E54:1762_12829025
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2403 | Europe - 36000 |
|
$0.0375 / $0.0775 | Buy Now |
DISTI #
V36:1790_16255260
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2138 | Americas - 3000 |
|
$0.0328 / $0.0330 | Buy Now |
DISTI #
V72:2272_16255260
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1832 Container: Cut Strips | Americas - 107 |
|
$0.0333 / $0.1462 | Buy Now |
|
Future Electronics | NMC Series 0805 0.22 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 27000Reel |
|
$0.0387 / $0.0418 | Buy Now |
DISTI #
83599954
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 36000 |
|
$0.0375 / $0.0775 | Buy Now |
DISTI #
6515969
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.0510 / $0.0636 | Buy Now |
Part Details for NMC0805X7R224K50TRPLPF
NMC0805X7R224K50TRPLPF CAD Models
NMC0805X7R224K50TRPLPF Part Data Attributes
|
NMC0805X7R224K50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X7R224K50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805X7R224K50TRPLPF
This table gives cross-reference parts and alternative options found for NMC0805X7R224K50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X7R224K50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X7R500-224KP6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | NMC0805X7R224K50TRPLPF vs C0805X7R500-224KP6R |
C0805X7R500-224KN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMC0805X7R224K50TRPLPF vs C0805X7R500-224KN6P |
08055C224KER6B0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | NMC0805X7R224K50TRPLPF vs 08055C224KER6B0 |
0805X7R224KE2AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | NMC0805X7R224K50TRPLPF vs 0805X7R224KE2AB |
KGM21AR71H224KL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | NMC0805X7R224K50TRPLPF vs KGM21AR71H224KL |
08055C224KER6C0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | NMC0805X7R224K50TRPLPF vs 08055C224KER6C0 |
C0805X7R500-224KN6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMC0805X7R224K50TRPLPF vs C0805X7R500-224KN6U |
C0805X7R500-224KGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | NMC0805X7R224K50TRPLPF vs C0805X7R500-224KGE |
300904103224KC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | NMC0805X7R224K50TRPLPF vs 300904103224KC |
C0805X7R500-224KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | NMC0805X7R224K50TRPLPF vs C0805X7R500-224KPD |