Part Details for NMC0805X7R224K25TRPF by NIC Components Corp
Overview of NMC0805X7R224K25TRPF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805X7R224K25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4548
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R224K25TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2525 |
|
$0.0310 | Buy Now |
DISTI #
18AH4549
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R224K25TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0790 | Buy Now |
DISTI #
18AH4548
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2325 Partner Stock |
|
$0.1500 / $0.3460 | Buy Now |
DISTI #
NMC0805X7R224K25TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805X7R224K25TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0394 / $0.0441 | Buy Now |
|
Future Electronics | NMC Series 0805 0.22 uF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0387 / $0.0415 | Buy Now |
DISTI #
77346005
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0636 | Buy Now |
DISTI #
7649051
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0636 | Buy Now |
DISTI #
58298089
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1613 Package Multiple: 1 | Americas - 2325 |
|
$0.0453 | Buy Now |
|
Bristol Electronics | 1448 |
|
RFQ | ||
|
Quest Components | 3739 |
|
$0.0120 / $0.0600 | Buy Now |
Part Details for NMC0805X7R224K25TRPF
NMC0805X7R224K25TRPF CAD Models
NMC0805X7R224K25TRPF Part Data Attributes
|
NMC0805X7R224K25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X7R224K25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805X7R224K25TRPF
This table gives cross-reference parts and alternative options found for NMC0805X7R224K25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X7R224K25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R224KW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | NMC0805X7R224K25TRPF vs 0805X7R224KW1SB |
MA0805XR-224K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Prosperity Dielectrics Co Ltd | NMC0805X7R224K25TRPF vs MA0805XR-224K-250G |
08053C224KER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0805X7R224K25TRPF vs 08053C224KER6C0 |
C0805X7R250-224KPB6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | NMC0805X7R224K25TRPF vs C0805X7R250-224KPB6E |
08053C224KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0805X7R224K25TRPF vs 08053C224KER6C2 |
08053C224KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0805X7R224K25TRPF vs 08053C224KER6C3 |
C0805X7R250-224KGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | NMC0805X7R224K25TRPF vs C0805X7R250-224KGR |
C0805X7R250-224KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | NMC0805X7R224K25TRPF vs C0805X7R250-224KPB6D |
0805X7R224KC1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | NMC0805X7R224K25TRPF vs 0805X7R224KC1AT |
CMC-025/224KX0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, | Tecate Group | NMC0805X7R224K25TRPF vs CMC-025/224KX0805T13F |