Capacitors
NMC0805X7R123J50TRPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP

Overview of NMC0805X7R123J50TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NMC0805X7R123J50TRPF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NMC0805X7R123J50TR
Avnet Americas Cap Ceramic 0.012uF 50V X7R 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: NMC0805X7R123J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0157
  • 8,000 $0.0152
  • 16,000 $0.0148
  • 24,000 $0.0144
  • 32,000 $0.0140
$0.0140 / $0.0157 Buy Now
DISTI # 32597764
Verical Cap Ceramic 0.012uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1114 Package Multiple: 1 Date Code: 1542 Americas - 1114
  • 1,114 $0.0125
$0.0125 Buy Now
DISTI # C1S527800362537
Chip1Stop Cap Ceramic 0.012uF 50V X7R 5% Pad SMD 0805 125C T/R RoHS: Compliant 1114
  • 1,114 $0.0133
$0.0133 Buy Now

CAD Models for NMC0805X7R123J50TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0805X7R123J50TRPF by NIC Components Corp

NMC0805X7R123J50TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Capacitance
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
Dielectric Material
CERAMIC
Height
1.35 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. NMC0805X7R123J50TRPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP
    VS

Related Parts for NMC0805X7R123J50TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0805X7R123J50TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0805X7R123J50TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0805X7R123J50TRPF would you like to use for your alert(s)?
  • Please alert me when NMC0805X7R123J50TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0805X7R123J50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0805X7R123J50TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0805X7R123J50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0805X7R123J50TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0805X7R123J50TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: