Part Details for NMC0805NPO270J50TRPF by NIC Components Corp
Overview of NMC0805NPO270J50TRPF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NPO270J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4475
|
Newark | Cap, 27Pf, 50V, Mlcc, 0805, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805NPO270J50TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0140 | Buy Now |
DISTI #
18AH4474
|
Newark | Cap, 27Pf, 50V, Mlcc, 0805, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805NPO270J50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3275 |
|
$0.0140 | Buy Now |
DISTI #
18AH4475
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 18AH4475) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
18AH4474
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3275 Partner Stock |
|
$0.0420 | Buy Now |
DISTI #
NMC0805NPO270J50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805NPO270J50TR) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0196 | Buy Now |
DISTI #
V72:2272_16252518
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 0829 Container: Cut Strips | Americas - 13014 |
|
$0.0160 | Buy Now |
|
Future Electronics | NMC Series 0805 27 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0157 / $0.0171 | Buy Now |
DISTI #
26991516
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 0829 | Americas - 13014 |
|
$0.0160 | Buy Now |
DISTI #
6507149
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0225 | Buy Now |
|
Bristol Electronics | 4471 |
|
RFQ |
Part Details for NMC0805NPO270J50TRPF
NMC0805NPO270J50TRPF CAD Models
NMC0805NPO270J50TRPF Part Data Attributes
|
NMC0805NPO270J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO270J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805NPO270J50TRPF
This table gives cross-reference parts and alternative options found for NMC0805NPO270J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO270J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RN270J500PRWM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J50TRPF vs 0805RN270J500PRWM |
0805N270J500PHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J50TRPF vs 0805N270J500PHT |
C0805C0G500-270JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | VENKEL LTD | NMC0805NPO270J50TRPF vs C0805C0G500-270JNR |
0805N270J500YWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J50TRPF vs 0805N270J500YWM |
0805N270J500NHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J50TRPF vs 0805N270J500NHWM |
C0805C0G500-270JNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805 | VENKEL LTD | NMC0805NPO270J50TRPF vs C0805C0G500-270JNU |
C0805COG500-270JP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | VENKEL LTD | NMC0805NPO270J50TRPF vs C0805COG500-270JP6P |
0805N270J500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J50TRPF vs 0805N270J500YW |
0805RN270J500NGW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J50TRPF vs 0805RN270J500NGW |
VJ0805A270JLAAB68 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Vishay Intertechnologies | NMC0805NPO270J50TRPF vs VJ0805A270JLAAB68 |