Part Details for NMC0805NPO270J100TRP by NIC Components Corp
Overview of NMC0805NPO270J100TRP by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NPO270J100TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 27pf, 100V, 5±%, NP0 Temp Coef. | 9600 |
|
$0.0150 / $0.1125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 100V, 5±%, NP0 Temp Coef. | 3945 |
|
$0.0113 / $0.0600 | Buy Now |
Part Details for NMC0805NPO270J100TRP
NMC0805NPO270J100TRP CAD Models
NMC0805NPO270J100TRP Part Data Attributes
|
NMC0805NPO270J100TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO270J100TRP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000027uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NMC(NPO)-OLD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805NPO270J100TRP
This table gives cross-reference parts and alternative options found for NMC0805NPO270J100TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO270J100TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805COG101-270JSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | VENKEL LTD | NMC0805NPO270J100TRP vs C0805COG101-270JSNR |
0805N270J101PHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J100TRP vs 0805N270J101PHTM |
0805N270J101DW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J100TRP vs 0805N270J101DW |
C0805COG101-270JSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | VENKEL LTD | NMC0805NPO270J100TRP vs C0805COG101-270JSNP |
0805N270J101YHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J100TRP vs 0805N270J101YHT |
0805RN270J101NW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J100TRP vs 0805RN270J101NW |
C0805C0G101-270JPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805NPO270J100TRP vs C0805C0G101-270JPP |
0805N270J101SM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J100TRP vs 0805N270J101SM |
C0805C0G101-270JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805NPO270J100TRP vs C0805C0G101-270JGE |
0805N270J101PHT-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | NMC0805NPO270J100TRP vs 0805N270J101PHT-HK |