Part Details for NMC0805NPO151J50TRPF by NIC Components Corp
Overview of NMC0805NPO151J50TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0805NPO151J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1822
|
Newark | Cap 150Pf 50Vdc C0G 5% Smd 0805 Rohs Compliant: Yes |Nic Components NMC0805NPO151J50TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
NMC0805NPO151J50TR
|
Avnet Americas | Cap Ceramic 150pF 50V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805NPO151J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 88000 Factory Stock |
|
$0.0191 / $0.0213 | Buy Now |
|
Future Electronics | NMC Series 0805 150 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0204 | Buy Now |
DISTI #
NMC0805NPO151J50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0805NPO151J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800144153
|
Chip1Stop | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125C T/R RoHS: Compliant | 4000 |
|
$0.0327 | Buy Now |
DISTI #
C1S527800496232
|
Chip1Stop | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125C T/R RoHS: Compliant | 78 |
|
$0.0330 | Buy Now |
Part Details for NMC0805NPO151J50TRPF
NMC0805NPO151J50TRPF CAD Models
NMC0805NPO151J50TRPF Part Data Attributes
|
NMC0805NPO151J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO151J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |