Part Details for NMC0603Y5V224Z16TRPF by NIC Components Corp
Overview of NMC0603Y5V224Z16TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603Y5V224Z16TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603Y5V224Z16TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603Y5V224Z16TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0256 | Buy Now |
|
Future Electronics | NMC Series 0603 0.22 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$0.0225 / $0.0244 | Buy Now |
|
Bristol Electronics | 10849 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 0.22UF, SURFACE MOUNT, 0603 | 6400 |
|
$0.0507 / $0.1690 | Buy Now |
DISTI #
NMC0603Y5V224Z16TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603Y5V224Z16TRPF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603Y5V224Z16TRPF
NMC0603Y5V224Z16TRPF CAD Models
NMC0603Y5V224Z16TRPF Part Data Attributes
|
NMC0603Y5V224Z16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603Y5V224Z16TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603Y5V224Z16TRPF
This table gives cross-reference parts and alternative options found for NMC0603Y5V224Z16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603Y5V224Z16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V160-224ZGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | NMC0603Y5V224Z16TRPF vs C0603Y5V160-224ZGD |
CE0603-224-Z016VTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | RCD Components Inc | NMC0603Y5V224Z16TRPF vs CE0603-224-Z016VTQ |
C0603Y5V160-224ZPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, | VENKEL LTD | NMC0603Y5V224Z16TRPF vs C0603Y5V160-224ZPBP |
C0603Y5V160-224ZNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.22uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603Y5V224Z16TRPF vs C0603Y5V160-224ZNP |
GMC10Y5V224Z16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC0603Y5V224Z16TRPF vs GMC10Y5V224Z16NT |
CE0603-224-Z016VTS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | RCD Components Inc | NMC0603Y5V224Z16TRPF vs CE0603-224-Z016VTS |
CE0603-224-Z016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 0603, | RCD Components Inc | NMC0603Y5V224Z16TRPF vs CE0603-224-Z016VBQ |
GMC10Y5V224Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC0603Y5V224Z16TRPF vs GMC10Y5V224Z16NTD |
C0603Y5V160-224ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V224Z16TRPF vs C0603Y5V160-224ZPU |
NMC0603Y5V224Z16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.22uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | NMC0603Y5V224Z16TRPF vs NMC0603Y5V224Z16TRP |