Part Details for NMC0603X7R822J50TRPF by NIC Components Corp
Overview of NMC0603X7R822J50TRPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R822J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R822J50TR
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603X7R822J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0034 | Buy Now |
DISTI #
SMC-NMC0603X7R822J50TRPF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 3260 |
|
RFQ |
Part Details for NMC0603X7R822J50TRPF
NMC0603X7R822J50TRPF CAD Models
NMC0603X7R822J50TRPF Part Data Attributes
|
NMC0603X7R822J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R822J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R822J50TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R822J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R822J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R822J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | NIC Components Corp | NMC0603X7R822J50TRPF vs NMC0603X7R822J50TRPLP3KF |
C0603X7R500-822JPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | VENKEL LTD | NMC0603X7R822J50TRPF vs C0603X7R500-822JPP |
06035C822JER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R822J50TRPF vs 06035C822JER6B2 |
CE0603-822-J050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | RCD Components Inc | NMC0603X7R822J50TRPF vs CE0603-822-J050RBW |
MA0603XR-822J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Prosperity Dielectrics Co Ltd | NMC0603X7R822J50TRPF vs MA0603XR-822J-500G |
C0603X7R500-822JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R822J50TRPF vs C0603X7R500-822JNE |
C0603X7R500-822JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R822J50TRPF vs C0603X7R500-822JNR |
M3253503E2A822JZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R822J50TRPF vs M3253503E2A822JZTB |
06035C822JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R822J50TRPF vs 06035C822JER6C0 |
06035C822JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R822J50TRPF vs 06035C822JER6B1 |