Part Details for NMC0603X7R683K25TRPF by NIC Components Corp
Overview of NMC0603X7R683K25TRPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603X7R683K25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R683K25TR
|
Avnet Americas | Cap Ceramic 0.068uF 25V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603X7R683K25TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
DISTI #
V79:2366_23263409
|
Arrow Electronics | Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 2200 |
|
Buy Now | |
DISTI #
V72:2272_17649618
|
Arrow Electronics | Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1544 Container: Cut Strips | Americas - 5 |
|
$0.0063 | Buy Now |
|
Future Electronics | NMC Series 0603 68 nF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0175 / $0.0198 | Buy Now |
DISTI #
32597805
|
Verical | Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1137 Package Multiple: 1 Date Code: 1544 | Americas - 2200 |
|
$0.0050 | Buy Now |
DISTI #
NMC0603X7R683K25TR
|
Avnet Americas | Cap Ceramic 0.068uF 25V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603X7R683K25TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
DISTI #
NMC0603X7R683K25TR
|
Avnet Americas | Cap Ceramic 0.068uF 25V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603X7R683K25TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
Part Details for NMC0603X7R683K25TRPF
NMC0603X7R683K25TRPF CAD Models
NMC0603X7R683K25TRPF Part Data Attributes:
|
NMC0603X7R683K25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R683K25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |