There are no models available for this part yet.
Overview of NMC0603X7R332J100TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603X7R332J100TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0603X7R332J100T
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603X7R332J100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0165 / $0.0185 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0142 | Buy Now | ||
DISTI #
10844971
|
Verical | Cap Ceramic 0.0033uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0267 | Buy Now | |
DISTI #
NMC0603X7R332J100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X7R332J100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800196758
|
Chip1Stop | Cap Ceramic 0.0033uF 100V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant | 4000 |
|
$0.0286 | Buy Now |
CAD Models for NMC0603X7R332J100TRPF by NIC Components Corp
Part Data Attributes for NMC0603X7R332J100TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603X7R332J100TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R332J100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R332J100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C332JER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R332J100TRPF vs 06031C332JER6B0 |
M3253503E2B332JRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X7R332J100TRPF vs M3253503E2B332JRMB |
C0603X7R101-332JPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R332J100TRPF vs C0603X7R101-332JPBE |
C0603X7R101-332JSND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | NMC0603X7R332J100TRPF vs C0603X7R101-332JSND |
S311P838ABX332J3R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X7R332J100TRPF vs S311P838ABX332J3R2 |
C0603X7R101-332JGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | NMC0603X7R332J100TRPF vs C0603X7R101-332JGP |
NMC0603X7R332J100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | NIC Components Corp | NMC0603X7R332J100TRPF vs NMC0603X7R332J100TRP3K |
CE0603-332-J101RTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | NMC0603X7R332J100TRPF vs CE0603-332-J101RTW |
C0603X7R101-332JPP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | NMC0603X7R332J100TRPF vs C0603X7R101-332JPP |
06031C332JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R332J100TRPF vs 06031C332JER6C3 |