Part Details for NMC0603X7R224K25TRPF by NIC Components Corp
Overview of NMC0603X7R224K25TRPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R224K25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4412
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0603, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603X7R224K25TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.0070 | Buy Now |
DISTI #
18AH4413
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0603, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603X7R224K25TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4412
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 0603 125?C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2100 Partner Stock |
|
$0.0260 | Buy Now |
DISTI #
NMC0603X7R224K25TR
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603X7R224K25TR) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_16244833
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2434 | Americas - 8000 |
|
$0.0113 | Buy Now |
DISTI #
V72:2272_16244833
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1949 |
|
$0.0113 / $0.0124 | Buy Now |
|
Future Electronics | NMC Series 0603 0.22 uF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0111 / $0.0122 | Buy Now |
DISTI #
85947891
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2434 | Americas - 8000 |
|
$0.0305 | Buy Now |
DISTI #
32440977
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 1843 | Americas - 1949 |
|
$0.0113 / $0.0115 | Buy Now |
DISTI #
NMC0603X7R224K25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X7R224K25TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603X7R224K25TRPF
NMC0603X7R224K25TRPF CAD Models
NMC0603X7R224K25TRPF Part Data Attributes
|
NMC0603X7R224K25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R224K25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R224K25TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R224K25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R224K25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X7R250-224KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | NMC0603X7R224K25TRPF vs C0603X7R250-224KPBE |
C0603X7R250-224KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | NMC0603X7R224K25TRPF vs C0603X7R250-224KPBU |
KGM15BR71E224KT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | NMC0603X7R224K25TRPF vs KGM15BR71E224KT |
GMG10X7R224K25NT-4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | NMC0603X7R224K25TRPF vs GMG10X7R224K25NT-4 |
C0603X7R250-224KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | NMC0603X7R224K25TRPF vs C0603X7R250-224KGP |
MA0603XR-224K-250G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | NMC0603X7R224K25TRPF vs MA0603XR-224K-250G |
C0603X7R250-224KGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | NMC0603X7R224K25TRPF vs C0603X7R250-224KGR |
GMC10X7R224K25NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NMC0603X7R224K25TRPF vs GMC10X7R224K25NT |
C0603X7R250-224KGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC0603X7R224K25TRPF vs C0603X7R250-224KGE |
GMC10X7R224K25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NMC0603X7R224K25TRPF vs GMC10X7R224K25NTD |