Part Details for NMC0603X7R222K100TRPF by NIC Components Corp
Overview of NMC0603X7R222K100TRPF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R222K100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4405
|
Newark | Cap, 2200Pf, 100V, Mlcc, 0603, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603X7R222K100TRPF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4404
|
Newark | Cap, 2200Pf, 100V, Mlcc, 0603, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603X7R222K100TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4405
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: 18AH4405) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 19 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
RFQ | |
DISTI #
18AH4404
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125?C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
RFQ | |
DISTI #
NMC0603X7R222K100T
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603X7R222K100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.0055 / $0.0061 | Buy Now |
|
Future Electronics | NMC Series 0603 0.22uF 100V ±10 % Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
11497608
|
Verical | Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0080 / $0.0087 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603 | 3400 |
|
$0.0117 / $0.0312 | Buy Now |
DISTI #
NMC0603X7R222K100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X7R222K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NMC0603X7R222K100TRPF
|
Avnet Asia | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0603 125?C Paper T/R (Alt: NMC0603X7R222K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NMC0603X7R222K100TRPF
NMC0603X7R222K100TRPF CAD Models
NMC0603X7R222K100TRPF Part Data Attributes
|
NMC0603X7R222K100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R222K100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R222K100TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R222K100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R222K100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y222KXBAC31 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NMC0603X7R222K100TRPF vs VJ0603Y222KXBAC31 |
C0603X7R101-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R222K100TRPF vs C0603X7R101-222KPE |
06031C222KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R222K100TRPF vs 06031C222KER6B2 |
C0603X7R101-222KPR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | NMC0603X7R222K100TRPF vs C0603X7R101-222KPR |
C0603X7R101-222KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R222K100TRPF vs C0603X7R101-222KNE |
CE0603-222-K101RBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | RCD Components Inc | NMC0603X7R222K100TRPF vs CE0603-222-K101RBQ |
C0603X7R101-222KSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | NMC0603X7R222K100TRPF vs C0603X7R101-222KSNR |
C0603X7R101-222KSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | NMC0603X7R222K100TRPF vs C0603X7R101-222KSNP |
C0603X7R101-222KNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R222K100TRPF vs C0603X7R101-222KNR |
S311P838ABX222K3R1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X7R222K100TRPF vs S311P838ABX222K3R1 |