There are no models available for this part yet.
Overview of NMC0603X7R222J50TRP by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603X7R222J50TRP by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4000 |
|
RFQ | ||||
Bristol Electronics | 3644 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.0125 / $0.0375 | Buy Now |
CAD Models for NMC0603X7R222J50TRP by NIC Components Corp
Part Data Attributes for NMC0603X7R222J50TRP by NIC Components Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Manufacturer Series
|
NMC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
NMC0603(50 V)
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603X7R222J50TRP
This table gives cross-reference parts and alternative options found for NMC0603X7R222J50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R222J50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-222JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R222J50TRP vs C0603X7R500-222JNE |
M3253503E2A222JVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R222J50TRP vs M3253503E2A222JVMB |
C0603X7R500-222JSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | NMC0603X7R222J50TRP vs C0603X7R500-222JSND |
C0603X7R500-222JPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | NMC0603X7R222J50TRP vs C0603X7R500-222JPBD |
CE0603-222-J050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | RCD Components Inc | NMC0603X7R222J50TRP vs CE0603-222-J050RTS |
M3253503E2A222JVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R222J50TRP vs M3253503E2A222JVTB |
C0603X7R500-222JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, | VENKEL LTD | NMC0603X7R222J50TRP vs C0603X7R500-222JPBR |
CG0603X7R222JS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Quantic UTC | NMC0603X7R222J50TRP vs CG0603X7R222JS |
06035C222JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R222J50TRP vs 06035C222JER6C3 |
C0603X7R500-222JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R222J50TRP vs C0603X7R500-222JPBE |