Part Details for NMC0603X7R221K50TRPF by NIC Components Corp
Overview of NMC0603X7R221K50TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R221K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R221K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603X7R221K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0046 | Buy Now |
|
Future Electronics | NMC Series 0603 220 pF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0056 / $0.0064 | Buy Now |
|
Bristol Electronics | 6630 |
|
RFQ | ||
DISTI #
NMC0603X7R221K50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603X7R221K50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800141068
|
Chip1Stop | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant | 8000 |
|
$0.0069 | Buy Now |
DISTI #
C1S527800447342
|
Chip1Stop | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant | 5292 |
|
$0.0083 / $0.0091 | Buy Now |
Part Details for NMC0603X7R221K50TRPF
NMC0603X7R221K50TRPF CAD Models
NMC0603X7R221K50TRPF Part Data Attributes
|
NMC0603X7R221K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R221K50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R221K50TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R221K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R221K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14WF220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K50TRPF vs CNC14WF220PF10%50V |
NMC0603X7R221K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603X7R221K50TRPF vs NMC0603X7R221K50TRPLPF |
CNC14H220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K50TRPF vs CNC14H220PF10%50V |
C0603X7R500-221KPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R221K50TRPF vs C0603X7R500-221KPBU |
CNC14C220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K50TRPF vs CNC14C220PF10%50V |
CNC14YGW220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K50TRPF vs CNC14YGW220PF10%50V |
C0603X7R500-221KND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R221K50TRPF vs C0603X7R500-221KND |
CNC14YCWF220PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K50TRPF vs CNC14YCWF220PF10%50V |
NMC0603X7R221K50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | NIC Components Corp | NMC0603X7R221K50TRPF vs NMC0603X7R221K50TRP3K |
CE0603-221-K050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | RCD Components Inc | NMC0603X7R221K50TRPF vs CE0603-221-K050RBW |