Part Details for NMC0603X7R182J50TRPLPF by NIC Components Corp
Overview of NMC0603X7R182J50TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603X7R182J50TRPLPF
NMC0603X7R182J50TRPLPF CAD Models
NMC0603X7R182J50TRPLPF Part Data Attributes
|
NMC0603X7R182J50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R182J50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R182J50TRPLPF
This table gives cross-reference parts and alternative options found for NMC0603X7R182J50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R182J50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603XR-182J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Prosperity Dielectrics Co Ltd | NMC0603X7R182J50TRPLPF vs MA0603XR-182J-500G |
C0603X7R500-182JPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | VENKEL LTD | NMC0603X7R182J50TRPLPF vs C0603X7R500-182JPD |
C0603X7R500-182JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R182J50TRPLPF vs C0603X7R500-182JGE |
CE0603-182-J050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | RCD Components Inc | NMC0603X7R182J50TRPLPF vs CE0603-182-J050RTS |
M3253503E2A182JZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R182J50TRPLPF vs M3253503E2A182JZTB |
C0603X7R500-182JPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, | VENKEL LTD | NMC0603X7R182J50TRPLPF vs C0603X7R500-182JPBP |
C0603X7R500-182JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R182J50TRPLPF vs C0603X7R500-182JPU |
C0603X7R500-182JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R182J50TRPLPF vs C0603X7R500-182JPBE |
CE0603-182-J050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | RCD Components Inc | NMC0603X7R182J50TRPLPF vs CE0603-182-J050RBW |
C0603X7R500-182JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R182J50TRPLPF vs C0603X7R500-182JGU |