Part Details for NMC0603X7R182J50TRPLP3K by NIC Components Corp
Overview of NMC0603X7R182J50TRPLP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603X7R182J50TRPLP3K
NMC0603X7R182J50TRPLP3K CAD Models
NMC0603X7R182J50TRPLP3K Part Data Attributes
|
NMC0603X7R182J50TRPLP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R182J50TRPLP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed/Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R182J50TRPLP3K
This table gives cross-reference parts and alternative options found for NMC0603X7R182J50TRPLP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R182J50TRPLP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-182JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JPBE |
C0603X7R500-182JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JPU |
C0603X7R500-182JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JPBU |
C0603X7R500-182JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JGP |
M3253503E2A182JGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R182J50TRPLP3K vs M3253503E2A182JGTB |
C0603X7R500-182JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JNP |
C0603X7R500-182JPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JPE |
M3253503E2A182JGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R182J50TRPLP3K vs M3253503E2A182JGMB |
NMC0603X7R182J50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | NIC Components Corp | NMC0603X7R182J50TRPLP3K vs NMC0603X7R182J50TRP3KF |
C0603X7R500-182JND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R182J50TRPLP3K vs C0603X7R500-182JND |