Part Details for NMC0603NPO391J100TRPF by NIC Components Corp
Results Overview of NMC0603NPO391J100TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0603NPO391J100TRPF Information
NMC0603NPO391J100TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0603NPO391J100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603NPO391J100TRPF
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603NPO391J100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0094 | Buy Now |
|
Future Electronics | NMC Series 0603 390 pF 100 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.0084 / $0.0094 | Buy Now |
Part Details for NMC0603NPO391J100TRPF
NMC0603NPO391J100TRPF CAD Models
NMC0603NPO391J100TRPF Part Data Attributes
|
NMC0603NPO391J100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO391J100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO391J100TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO391J100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO391J100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3253503E1B391JZTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs M3253503E1B391JZTB |
CE0603-391-J101GBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs CE0603-391-J101GBW |
M3253503E1B391JRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs M3253503E1B391JRTB |
M3253503E1B391JVMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs M3253503E1B391JVMB |
CE0603-391-J101GTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs CE0603-391-J101GTS |
M3253503E1B391JZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs M3253503E1B391JZMB |
M3253503E1B391JVTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs M3253503E1B391JVTB |
NMC0603NPO391J100TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NMC0603NPO391J100TRPF vs NMC0603NPO391J100TRPLPF |
M3253503E1B391JGTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs M3253503E1B391JGTB |
CE0603-391-J101GBQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | NMC0603NPO391J100TRPF vs CE0603-391-J101GBQ |