Part Details for NMC0603NPO2R7C50TRPF by NIC Components Corp
Overview of NMC0603NPO2R7C50TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO2R7C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603NPO2R7C50TR
|
Avnet Americas | Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603NPO2R7C50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0081 | Buy Now |
DISTI #
V79:2366_23263824
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 1400 |
|
Buy Now | |
DISTI #
V72:2272_16251192
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1602 Container: Cut Strips | Americas - 1 |
|
$0.0384 | Buy Now |
|
Future Electronics | Cap Ceramic 2.7pF 50V C0G SMD 0603 0.25% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0065 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10819 |
|
RFQ | |
DISTI #
NMC0603NPO2R7C50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603NPO2R7C50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603NPO2R7C50TRPF
NMC0603NPO2R7C50TRPF CAD Models
NMC0603NPO2R7C50TRPF Part Data Attributes
|
NMC0603NPO2R7C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO2R7C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO2R7C50TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO2R7C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO2R7C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603NPO2R7C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO2R7C50TRPF vs NMC0603NPO2R7C50TRP3KF |
M3253503E1A279CRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | NMC0603NPO2R7C50TRPF vs M3253503E1A279CRMB |
M3253503E1A279CZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | NMC0603NPO2R7C50TRPF vs M3253503E1A279CZMB |
M3253503E1A279CGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | NMC0603NPO2R7C50TRPF vs M3253503E1A279CGTB |
M3253503E1A279CZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | NMC0603NPO2R7C50TRPF vs M3253503E1A279CZTB |
M3253503E1A279CGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | NMC0603NPO2R7C50TRPF vs M3253503E1A279CGMB |
M3253503E1A279CVMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | NMC0603NPO2R7C50TRPF vs M3253503E1A279CVMB |
MA0603CG-2R7C-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Prosperity Dielectrics Co Ltd | NMC0603NPO2R7C50TRPF vs MA0603CG-2R7C-500G |
MA0603CG2R7C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | MERITEK Electronics Corporation | NMC0603NPO2R7C50TRPF vs MA0603CG2R7C500 |
NMC0603NPO2R7C50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO2R7C50TRPF vs NMC0603NPO2R7C50TRPLPF |