There are no models available for this part yet.
Overview of NMC0603NPO2R2D100TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Price & Stock for NMC0603NPO2R2D100TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0603NPO2R2D100T
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603NPO2R2D100T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0092 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0075 | Buy Now | ||
DISTI #
NMC0603NPO2R2D100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603NPO2R2D100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC0603NPO2R2D100TRPF by NIC Components Corp
Part Data Attributes for NMC0603NPO2R2D100TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
22.7273%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED
|
Positive Tolerance
|
22.7273%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603NPO2R2D100TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO2R2D100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO2R2D100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E1B229DGTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DGTB |
M3253503E1B229DVTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DVTB |
NMC0603NPO2R2D100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO2R2D100TRPF vs NMC0603NPO2R2D100TRP3KF |
M3253503E1B229DZTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DZTB |
M3253503E1B229DVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DVMB |
M3253503E1B229DZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DZMB |
M3253503E1B229DRTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DRTB |
M3253503E1B229DGMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DGMB |
M3253503E1B229DRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2D100TRPF vs M3253503E1B229DRMB |