Part Details for NMC0603NPO2R2C100TRPF by NIC Components Corp
Overview of NMC0603NPO2R2C100TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO2R2C100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603NPO2R2C100T
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.25pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603NPO2R2C100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0076 / $0.0085 | Buy Now |
|
Bristol Electronics | 3406 |
|
RFQ |
Part Details for NMC0603NPO2R2C100TRPF
NMC0603NPO2R2C100TRPF CAD Models
NMC0603NPO2R2C100TRPF Part Data Attributes
|
NMC0603NPO2R2C100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO2R2C100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO2R2C100TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO2R2C100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO2R2C100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E1B229CZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2C100TRPF vs M3253503E1B229CZMB |
NMC0603NPO2R2C100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | NMC0603NPO2R2C100TRPF vs NMC0603NPO2R2C100TRP |
M3253503E1B229CZTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2C100TRPF vs M3253503E1B229CZTB |
NMC0603NPO2R2C100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO2R2C100TRPF vs NMC0603NPO2R2C100TRP3KF |
M3253503E1B229CVTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2C100TRPF vs M3253503E1B229CVTB |
M3253503E1B229CVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2C100TRPF vs M3253503E1B229CVMB |
M3253503E1B229CRTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2C100TRPF vs M3253503E1B229CRTB |
M3253503E1B229CGMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | NMC0603NPO2R2C100TRPF vs M3253503E1B229CGMB |