Part Details for NMC0603NPO220F50TRPF by NIC Components Corp
Overview of NMC0603NPO220F50TRPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO220F50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4288
|
Newark | Cap, 22Pf, 50V, Mlcc, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO220F50TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3235 |
|
$0.0060 | Buy Now |
DISTI #
18AH4289
|
Newark | Cap, 22Pf, 50V, Mlcc, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO220F50TRPF Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0060 | Buy Now |
DISTI #
NMC0603NPO220F50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO220F50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0073 / $0.0081 | Buy Now |
DISTI #
18AH4288
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3235 Partner Stock |
|
$0.0290 | Buy Now |
DISTI #
18AH4289
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 18AH4289) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0090 / $0.0170 | Buy Now |
|
Future Electronics | NMC Series 0603 22 pF 50 V ±1% Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0064 / $0.0077 | Buy Now |
DISTI #
NMC0603NPO220F50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO220F50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603NPO220F50TRPF
NMC0603NPO220F50TRPF CAD Models
NMC0603NPO220F50TRPF Part Data Attributes:
|
NMC0603NPO220F50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO220F50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |