Part Details for NMC0603NPO182J50TRPF by NIC Components Corp
Overview of NMC0603NPO182J50TRPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO182J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4283
|
Newark | Cap, 1800Pf, 50V, Mlcc, 0603, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO182J50TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0050 | Buy Now |
DISTI #
18AH4282
|
Newark | Cap, 1800Pf, 50V, Mlcc, 0603, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO182J50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0050 | Buy Now |
DISTI #
18AH4283
|
Avnet Americas | Cap Ceramic 0.0018uF 50V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 18AH4283) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
18AH4282
|
Avnet Americas | Cap Ceramic 0.0018uF 50V C0G 5% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3800 Partner Stock |
|
RFQ | |
DISTI #
NMC0603NPO182J50TR
|
Avnet Americas | Cap Ceramic 0.0018uF 50V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603NPO182J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0140 / $0.0157 | Buy Now |
|
Future Electronics | NMC Series 0603 1.8 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0138 / $0.0151 | Buy Now |
DISTI #
7102149
|
Verical | Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0226 | Buy Now |
|
Bristol Electronics | 1212 |
|
RFQ | ||
|
Quest Components | 969 |
|
$0.0490 / $0.1470 | Buy Now | |
DISTI #
NMC0603NPO182J50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603NPO182J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603NPO182J50TRPF
NMC0603NPO182J50TRPF CAD Models
NMC0603NPO182J50TRPF Part Data Attributes
|
NMC0603NPO182J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO182J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |