There are no models available for this part yet.
Overview of NMC0603NPO100F50TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO100F50TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0603NPO100F50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO100F50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0060 / $0.0067 | Buy Now | |
DISTI #
E54:1762_09773531
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2404 | Europe - 20000 |
|
$0.0107 / $0.0137 | Buy Now | |
DISTI #
V72:2272_16256149
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1903 Container: Cut Strips | Americas - 18 |
|
$0.0022 | Buy Now | |
Future Electronics | NMC Series 0603 10 pF 50 V ±1% Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0066 | Buy Now | ||
DISTI #
77799249
|
Verical | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2404 | Americas - 20000 |
|
$0.0107 / $0.0137 | Buy Now | |
DISTI #
6554628
|
Verical | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0096 | Buy Now | |
DISTI #
NMC0603NPO100F50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO100F50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800147840
|
Chip1Stop | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant | 8000 |
|
$0.0070 | Buy Now | |
DISTI #
C1S527800516961
|
Chip1Stop | Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant | 18 |
|
$0.0037 | Buy Now |
CAD Models for NMC0603NPO100F50TRPF by NIC Components Corp
Part Data Attributes for NMC0603NPO100F50TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603NPO100F50TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO100F50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO100F50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-100-F050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100F50TRPF vs CE0603-100-F050GBW |
CE0603-100-F050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100F50TRPF vs CE0603-100-F050GTS |
M3253503E1A100FVMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | NMC0603NPO100F50TRPF vs M3253503E1A100FVMB |
M3253503E1A100FRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | NMC0603NPO100F50TRPF vs M3253503E1A100FRTB |
CE0603-100-F050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100F50TRPF vs CE0603-100-F050GTQ |
M3253503E1A100FRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | NMC0603NPO100F50TRPF vs M3253503E1A100FRMB |
MA0603CG100F500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, | MERITEK Electronics Corporation | NMC0603NPO100F50TRPF vs MA0603CG100F500 |
NMC0603NPO100F50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO100F50TRPF vs NMC0603NPO100F50TRP3KF |
NMC-M0603NPO100F50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO100F50TRPF vs NMC-M0603NPO100F50TRPF |
M3253503E1A100FZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, | KEMET Corporation | NMC0603NPO100F50TRPF vs M3253503E1A100FZTB |