Part Details for NMC0402X7R223J25TRPF by NIC Components Corp
Overview of NMC0402X7R223J25TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X7R223J25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402X7R223J25TR
|
Avnet Americas | Cap Ceramic 0.022uF 25V X7R 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: NMC0402X7R223J25TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0066 | Buy Now |
DISTI #
V36:1790_16247520
|
Arrow Electronics | Cap Ceramic 0.022uF 25V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2329 | Americas - 90000 |
|
$0.0075 / $0.0097 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
76458299
|
Verical | Cap Ceramic 0.022uF 25V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2329 | Americas - 90000 |
|
$0.0075 / $0.0097 | Buy Now |
DISTI #
NMC0402X7R223J25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0402X7R223J25TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NMC0402X7R223J25TRPF
|
Avnet Asia | NICNMC0402X7R223J25TRPF MLCC CERAMIC C (Alt: NMC0402X7R223J25TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NMC0402X7R223J25TRPF
NMC0402X7R223J25TRPF CAD Models
NMC0402X7R223J25TRPF Part Data Attributes
|
NMC0402X7R223J25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X7R223J25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X7R223J25TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R223J25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R223J25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402X7R223JW1SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NMC0402X7R223J25TRPF vs 0402X7R223JW1SB |
04023C223JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | NMC0402X7R223J25TRPF vs 04023C223JAT9A |
C0402X7R250-223JPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC0402X7R223J25TRPF vs C0402X7R250-223JPU |
C0402X7R250-223JPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | NMC0402X7R223J25TRPF vs C0402X7R250-223JPBE |
KGM05AR71E223JN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | NMC0402X7R223J25TRPF vs KGM05AR71E223JN |
C0402X7R250-223JGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC0402X7R223J25TRPF vs C0402X7R250-223JGE |
CE0402-223-J025RTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NMC0402X7R223J25TRPF vs CE0402-223-J025RTS |
CE0402-223-J025RCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NMC0402X7R223J25TRPF vs CE0402-223-J025RCS |
NMC0402X7R223J25TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NMC0402X7R223J25TRPF vs NMC0402X7R223J25TRP3K |
0402X7R223JE1ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NMC0402X7R223J25TRPF vs 0402X7R223JE1ST |