Part Details for NMC0402NPO9R1D50TRPF by NIC Components Corp
Overview of NMC0402NPO9R1D50TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402NPO9R1D50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0055 | Buy Now |
DISTI #
NMC0402NPO9R1D50TRPF
|
Avnet Abacus | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC0402NPO9R1D50TRPF) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0402NPO9R1D50TRPF
NMC0402NPO9R1D50TRPF CAD Models
NMC0402NPO9R1D50TRPF Part Data Attributes
|
NMC0402NPO9R1D50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO9R1D50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO9R1D50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO9R1D50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO9R1D50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGQ05FCG1H9R1DH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO9R1D50TRPF vs KGQ05FCG1H9R1DH |
0402N9R1D500VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | NMC0402NPO9R1D50TRPF vs 0402N9R1D500VT |
CL05C9R1DB5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NMC0402NPO9R1D50TRPF vs CL05C9R1DB5NNNO |
0402N9R1D500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | NMC0402NPO9R1D50TRPF vs 0402N9R1D500YW |
C0402COG9R1D500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Eyang Technology Development Co Ltd | NMC0402NPO9R1D50TRPF vs C0402COG9R1D500NYC |
CL05C9R1DB5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NMC0402NPO9R1D50TRPF vs CL05C9R1DB5NNNC |
0402N9R1D500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | NMC0402NPO9R1D50TRPF vs 0402N9R1D500YH-HS |
0402J0509P10DQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC0402NPO9R1D50TRPF vs 0402J0509P10DQB |
0402N9R1D500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | NMC0402NPO9R1D50TRPF vs 0402N9R1D500NHT |
0402N9R1D500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.4945% +Tol, 5.4945% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0402, | Knowles Capacitors | NMC0402NPO9R1D50TRPF vs 0402N9R1D500SW |