There are no models available for this part yet.
Overview of NMC0402NPO5R6D50TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0402NPO5R6D50TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0402NPO5R6D50TR
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.5pF SMD 0402 125?C Paper T/R - Tape and Reel (Alt: NMC0402NPO5R6D50TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now | |
Future Electronics | NMC Series 0402 5.6 pF 50 V ±0.5 pF Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 30000Reel |
|
$0.0045 / $0.0051 | Buy Now | ||
DISTI #
77833739
|
Verical | Cap Ceramic 5.6pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Date Code: 2408 | Americas - 410000 |
|
$0.0037 / $0.0044 | Buy Now | |
DISTI #
7788054
|
Verical | Cap Ceramic 5.6pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0067 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Bristol Electronics | 10000 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.0093 / $0.0465 | Buy Now | |||
Quest Components | 8000 |
|
$0.0108 / $0.0540 | Buy Now | |||
DISTI #
NMC0402NPO5R6D50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0402NPO5R6D50TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800158590
|
Chip1Stop | Cap Ceramic 5.6pF 50V C0G 0.5pF Pad SMD 0402 125C T/R RoHS: Compliant | 410000 |
|
$0.0037 / $0.0044 | Buy Now |
CAD Models for NMC0402NPO5R6D50TRPF by NIC Components Corp
Part Data Attributes for NMC0402NPO5R6D50TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.9286%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
8.9286%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for NMC0402NPO5R6D50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO5R6D50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO5R6D50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A5R6DAT2A | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | NMC0402NPO5R6D50TRPF vs 04025A5R6DAT2A |
04025A5R6DAT4A | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | NMC0402NPO5R6D50TRPF vs 04025A5R6DAT4A |
AU025A5R6DA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Kyocera AVX Components | NMC0402NPO5R6D50TRPF vs AU025A5R6DA72A |