There are no models available for this part yet.
Overview of NMC0402NPO200J50TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0402NPO200J50TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH5341
|
Newark | Cap 20Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Nic Components NMC0402NPO200J50TRPF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0070 | Buy Now | |
DISTI #
18AH4135
|
Newark | Cap, 20Pf, 50V, Mlcc, 0402, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO200J50TRPF Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0110 / $0.0160 | Buy Now | |
DISTI #
18AH4134
|
Newark | Cap, 20Pf, 50V, Mlcc, 0402, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO200J50TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7830 |
|
$0.0080 | Buy Now | |
DISTI #
NMC0402NPO200J50TR
|
Avnet Americas | Cap Ceramic 20pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402NPO200J50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000030000 Factory Stock |
|
$0.0062 / $0.0066 | Buy Now | |
DISTI #
18AH4135
|
Avnet Americas | Cap Ceramic 20pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 18AH4135) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0110 / $0.0160 | Buy Now | |
DISTI #
18AH4134
|
Avnet Americas | Cap Ceramic 20pF 50V C0G 5% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 7830 Partner Stock |
|
$0.0290 | Buy Now | |
DISTI #
V36:1790_16249961
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2142 | Americas - 10000 |
|
$0.0051 | Buy Now | |
DISTI #
V72:2272_16249961
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2146 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2155 |
|
$0.0081 | Buy Now | |
Future Electronics | NMC Series 0402 20 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 50000Reel |
|
$0.0060 / $0.0070 | Buy Now | ||
DISTI #
12279378
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0096 | Buy Now |
CAD Models for NMC0402NPO200J50TRPF by NIC Components Corp
Part Data Attributes for NMC0402NPO200J50TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for NMC0402NPO200J50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO200J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO200J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U200J4T9A | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402 | Kyocera AVX Components | NMC0402NPO200J50TRPF vs 04025U200J4T9A |
04025U200J4T4A | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402 | Kyocera AVX Components | NMC0402NPO200J50TRPF vs 04025U200J4T4A |
KGQ05FCG1H200JH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO200J50TRPF vs KGQ05FCG1H200JH |
0402A0500200JQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO200J50TRPF vs 0402A0500200JQB |
0402Y0500200JQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC0402NPO200J50TRPF vs 0402Y0500200JQT |
0402H0500200JQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO200J50TRPF vs 0402H0500200JQT |
0402H0500200JQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO200J50TRPF vs 0402H0500200JQB |
NMC0402NPO200J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402NPO200J50TRPF vs NMC0402NPO200J50TRP |
Related Parts for NMC0402NPO200J50TRPF
-
NMC0402X7R104K10TRPFFixed Capacitors
-
MCR10EZPJ100Fixed Resistors
-
DF11-10DP-2DSA(01)Headers and Edge Type Connectors
-
CPDU5V0Transient Suppressors
-
AD8634HRZNOperational Amplifiers
-
VLMB1310-GS08Visible LEDs
-
CAY10-101J4LFArray/Network Resistors
-
XC9572XL-7VQG64CProgrammable Logic Devices
-
EQ-733LMagnetic Field Sensors