Part Details for NMC0201NPO9R0C50TRPF by NIC Components Corp
Overview of NMC0201NPO9R0C50TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201NPO9R0C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NPO, 50v, +/-.25pF, T&R, RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0042 | Buy Now |
DISTI #
NMC0201NPO9R0C50TRPF
|
Avnet Abacus | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC0201NPO9R0C50TRPF) Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0201NPO9R0C50TRPF
NMC0201NPO9R0C50TRPF CAD Models
NMC0201NPO9R0C50TRPF Part Data Attributes
|
NMC0201NPO9R0C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO9R0C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO9R0C50TRPF
This table gives cross-reference parts and alternative options found for NMC0201NPO9R0C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO9R0C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H9R0CA01C | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | Murata Manufacturing Co Ltd | NMC0201NPO9R0C50TRPF vs GRM0335C1H9R0CA01C |
C0201COG500-9R0CSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | VENKEL LTD | NMC0201NPO9R0C50TRPF vs C0201COG500-9R0CSNR |
CM03CG9R0C50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | KYOCERA Corporation | NMC0201NPO9R0C50TRPF vs CM03CG9R0C50AB |
CM03CG9R0C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | NMC0201NPO9R0C50TRPF vs CM03CG9R0C50AQ |
C0201COG500-9R0CPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | VENKEL LTD | NMC0201NPO9R0C50TRPF vs C0201COG500-9R0CPBP |
GRM0335C1H9R0CA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPO9R0C50TRPF vs GRM0335C1H9R0CA01W |
C0201COG500-9R0CSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | VENKEL LTD | NMC0201NPO9R0C50TRPF vs C0201COG500-9R0CSNP |
C0201COG500-9R0CGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | VENKEL LTD | NMC0201NPO9R0C50TRPF vs C0201COG500-9R0CGR |
GRM0335C1H9R0CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPO9R0C50TRPF vs GRM0335C1H9R0CD01J |
C0201COG500-9R0CND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | VENKEL LTD | NMC0201NPO9R0C50TRPF vs C0201COG500-9R0CND |