Part Details for NMC0201NPO3R9C25TRPF by NIC Components Corp
Overview of NMC0201NPO3R9C25TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201NPO3R9C25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0201NPO3R9C25TR
|
Avnet Americas | Cap Ceramic 3.9pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: NMC0201NPO3R9C25TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
V79:2366_23263797
|
Arrow Electronics | Cap Ceramic 3.9pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1545 | Americas - 6000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0037 | Buy Now |
DISTI #
32460531
|
Verical | Cap Ceramic 3.9pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1545 | Americas - 6000 |
|
$0.0030 | Buy Now |
DISTI #
NMC0201NPO3R9C25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0201NPO3R9C25TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800257095
|
Chip1Stop | Cap Ceramic 3.9pF 25V C0G 0.25pF Pad SMD 0201 125C T/R RoHS: Compliant | 6000 |
|
$0.0030 | Buy Now |
Part Details for NMC0201NPO3R9C25TRPF
NMC0201NPO3R9C25TRPF CAD Models
NMC0201NPO3R9C25TRPF Part Data Attributes
|
NMC0201NPO3R9C25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO3R9C25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO3R9C25TRPF
This table gives cross-reference parts and alternative options found for NMC0201NPO3R9C25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO3R9C25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C3R9CA3ANNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | NMC0201NPO3R9C25TRPF vs CL03C3R9CA3ANNL |
GRM0335C1E3R9CD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPO3R9C25TRPF vs GRM0335C1E3R9CD01W |
CL03C3R9CA3NLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | NMC0201NPO3R9C25TRPF vs CL03C3R9CA3NLNP |
CQ0201CPNPO8BN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, | YAGEO Corporation | NMC0201NPO3R9C25TRPF vs CQ0201CPNPO8BN3R9 |
GRM0335C1E3R9CD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPO3R9C25TRPF vs GRM0335C1E3R9CD01C |
CL03C3R9CA3GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | NMC0201NPO3R9C25TRPF vs CL03C3R9CA3GNNP |
CL03C3R9CA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | NMC0201NPO3R9C25TRPF vs CL03C3R9CA3ACNC |
C0201C0G250-3R9CNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | VENKEL LTD | NMC0201NPO3R9C25TRPF vs C0201C0G250-3R9CNR |
250R05L3R9CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC0201NPO3R9C25TRPF vs 250R05L3R9CG4Y |
C0201C0G250-3R9CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0201NPO3R9C25TRPF vs C0201C0G250-3R9CGD |