NMC-Q0201NP02R0C25TRPF
NIC Components Corp
Description: CAP,CERAMIC,2PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE

Overview of NMC-Q0201NP02R0C25TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC-Q0201NP02R0C25TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-Q0201NP02R0C25TRPF by NIC Components Corp

NMC-Q0201NP02R0C25TRPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED, 7 INCH
Positive Tolerance
12.5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. NMC-Q0201NP02R0C25TRPF
    NIC Components Corp
    CAP,CERAMIC,2PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE
    VS

Alternate Parts for NMC-Q0201NP02R0C25TRPF

This table gives cross-reference parts and alternative options found for NMC-Q0201NP02R0C25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NP02R0C25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1E2R0CD01W CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd NMC-Q0201NP02R0C25TRPF vs GRM0335C1E2R0CD01W
250R05L2R0CV4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc NMC-Q0201NP02R0C25TRPF vs 250R05L2R0CV4W
GRP0335C1E2R0BA01B Ceramic Capacitor, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Murata Manufacturing Co Ltd NMC-Q0201NP02R0C25TRPF vs GRP0335C1E2R0BA01B
250R05L2R0CG4R CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc NMC-Q0201NP02R0C25TRPF vs 250R05L2R0CG4R
CL03C2R0CA3ALNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics NMC-Q0201NP02R0C25TRPF vs CL03C2R0CA3ALNL
250R05L2R0CU4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0201, Johanson Technology Inc NMC-Q0201NP02R0C25TRPF vs 250R05L2R0CU4W
GRP0335C1E2R0BD01F Ceramic Capacitor, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Murata Manufacturing Co Ltd NMC-Q0201NP02R0C25TRPF vs GRP0335C1E2R0BD01F
CL03C2R0CA3NLND Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics NMC-Q0201NP02R0C25TRPF vs CL03C2R0CA3NLND
CL03C2R0CA3ALNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics NMC-Q0201NP02R0C25TRPF vs CL03C2R0CA3ALNP
GMC02CG2R0C25NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP Cal-Chip Electronics NMC-Q0201NP02R0C25TRPF vs GMC02CG2R0C25NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-Q0201NP02R0C25TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-Q0201NP02R0C25TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-Q0201NP02R0C25TRPF would you like to use for your alert(s)?
  • Please alert me when NMC-Q0201NP02R0C25TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-Q0201NP02R0C25TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-Q0201NP02R0C25TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-Q0201NP02R0C25TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-Q0201NP02R0C25TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-Q0201NP02R0C25TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: