Datasheets
NMC-P2220X7R182F250TRPF by: NIC Components Corp

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT

Part Details for NMC-P2220X7R182F250TRPF by NIC Components Corp

Overview of NMC-P2220X7R182F250TRPF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMC-P2220X7R182F250TRPF

NMC-P2220X7R182F250TRPF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMC-P2220X7R182F250TRPF Part Data Attributes

NMC-P2220X7R182F250TRPF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NMC-P2220X7R182F250TRPF NIC Components Corp Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 250 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-P2220X7R182F250TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-P2220X7R182F250TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-P2220X7R182F250TRPF would you like to use for your alert(s)?
  • Please alert me when NMC-P2220X7R182F250TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-P2220X7R182F250TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-P2220X7R182F250TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-P2220X7R182F250TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-P2220X7R182F250TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-P2220X7R182F250TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: