Part Details for NMC-P1812X7R474K200TRPLPF by NIC Components Corp
Results Overview of NMC-P1812X7R474K200TRPLPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC-P1812X7R474K200TRPLPF Information
NMC-P1812X7R474K200TRPLPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC-P1812X7R474K200TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-P1812X7R474K200TRPLPF
|
Avnet Americas | Cap Ceramic 0.47uF 200V X7R 10% SMD 1812 125?C Embossed Plastic Carrier T/R - Tape and Reel (Alt: NM... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2346 | Buy Now |
DISTI #
V72:2272_17616839
|
Arrow Electronics | Cap Ceramic 0.47uF 200V X7R 10% Pad SMD 1812 OMD-CAP with Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1625 Container: Cut Strips | Americas - 838 |
|
$0.0633 / $0.0698 | Buy Now |
|
Future Electronics | NMC-P Series 1812 0.47 uF 200 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
25926057
|
Verical | Cap Ceramic 0.47uF 200V X7R 10% Pad SMD 1812 OMD-CAP with Soft Termination 125°C T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 1625 | Americas - 838 |
|
$0.0633 / $0.0655 | Buy Now |
DISTI #
NMC-P1812X7R474K200TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-P1812X7R474K200TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-P1812X7R474K200TRPLPF
NMC-P1812X7R474K200TRPLPF CAD Models
NMC-P1812X7R474K200TRPLPF Part Data Attributes
|
NMC-P1812X7R474K200TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1812X7R474K200TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC-P1812X7R474K200TRPLPF
This table gives cross-reference parts and alternative options found for NMC-P1812X7R474K200TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-P1812X7R474K200TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201S43X474KSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 201S43X474KSE-ROHS |
1812X7R474KE4AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 1812X7R474KE4AB |
C1812X7R201-474KNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | NMC-P1812X7R474K200TRPLPF vs C1812X7R201-474KNE |
1812X7R474KW4SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 1812X7R474KW4SB |
201S43X474KS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 201S43X474KS-ROHS |
1812X7R474KC4AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 1812X7R474KC4AB |
1812X7R474KE4ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 1812X7R474KE4ST |
1812X7R474KT4AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | NMC-P1812X7R474K200TRPLPF vs 1812X7R474KT4AB |
GMC43X7R474K200NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, LEAD FREE | NMC-P1812X7R474K200TRPLPF vs GMC43X7R474K200NT-LF |
C1812X7R201-474KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | NMC-P1812X7R474K200TRPLPF vs C1812X7R201-474KPE |