Part Details for NMC-P0805X7R103K50TRPLPF by NIC Components Corp
Overview of NMC-P0805X7R103K50TRPLPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-P0805X7R103K50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-P0805X7R103K50
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 125?C Plastic T/R - Tape and Reel (Alt: NMC-P0805X7R103K50) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0407 / $0.0455 | Buy Now |
|
Future Electronics | NMC-P Series 0805 0.01 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0431 | Buy Now |
DISTI #
66445557
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0656 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | 2400 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
NMC-P0805X7R103K50TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-P0805X7R103K50TRPLPF) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |