Part Details for NMC-M0402NPO3R9B25TRPF by NIC Components Corp
Overview of NMC-M0402NPO3R9B25TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-M0402NPO3R9B25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-M0402NPO3R9B25
|
Avnet Americas | Cap Ceramic 3.9pF 25V C0G 0.1pF SMD 0402 125?C Paper T/R - Tape and Reel (Alt: NMC-M0402NPO3R9B25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0910 | Buy Now |