Part Details for NMC-L0805NPO300G100TRPF by NIC Components Corp
Overview of NMC-L0805NPO300G100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0805NPO300G100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0805NPO300G10
|
Avnet Americas | CAP 30PF 100VDC C0G SMD 0805 - Tape and Reel (Alt: NMC-L0805NPO300G10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0484 | Buy Now |
|
Future Electronics | NMC-L Series 0805 30 pF 100 V ±2% C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0425 / $0.0456 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 72000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | 57600 |
|
$0.0275 / $0.2500 | Buy Now | |
DISTI #
NMC-L0805NPO300G100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0805NPO300G100TRPF) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |