Part Details for NMC-L0805NPO2R7B100TRPF by NIC Components Corp
Overview of NMC-L0805NPO2R7B100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0805NPO2R7B100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0805NPO2R7B10
|
Avnet Americas | Cap Ceramic 2.7pF 100V C0G 0.1pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC-L0805NPO2R7B10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
DISTI #
25926036
|
Verical | Cap Ceramic 2.7pF 100V C0G 0.1pF Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 1528 | Americas - 3626 |
|
$0.0029 | Buy Now |
DISTI #
NMC-L0805NPO2R7B100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0805NPO2R7B100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800463234
|
Chip1Stop | Cap Ceramic 2.7pF 100V C0G 0.1pF Pad SMD 0805 125C T/R RoHS: Compliant | 3626 |
|
$0.0040 | Buy Now |
Part Details for NMC-L0805NPO2R7B100TRPF
NMC-L0805NPO2R7B100TRPF CAD Models
NMC-L0805NPO2R7B100TRPF Part Data Attributes
|
NMC-L0805NPO2R7B100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO2R7B100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-L0805NPO2R7B100TRPF
This table gives cross-reference parts and alternative options found for NMC-L0805NPO2R7B100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO2R7B100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J1002P70BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC-L0805NPO2R7B100TRPF vs 0805J1002P70BQB |
0805J1002P70BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO2R7B100TRPF vs 0805J1002P70BCT |
C0805N279B1GRC7189 | Ceramic Capacitor, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | KEMET Corporation | NMC-L0805NPO2R7B100TRPF vs C0805N279B1GRC7189 |
C0805N279B1GRL7189 | Ceramic Capacitor, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | KEMET Corporation | NMC-L0805NPO2R7B100TRPF vs C0805N279B1GRL7189 |
0805F1002P70BCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | NMC-L0805NPO2R7B100TRPF vs 0805F1002P70BCTS02A5 |
0805J1002P70BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Syfer Technology | NMC-L0805NPO2R7B100TRPF vs 0805J1002P70BCT |
101R15N2R7BV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Johanson Dielectrics Inc | NMC-L0805NPO2R7B100TRPF vs 101R15N2R7BV4E |
0805F1002P70BCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | NMC-L0805NPO2R7B100TRPF vs 0805F1002P70BCBS02A5 |
0805F1002P70BCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | NMC-L0805NPO2R7B100TRPF vs 0805F1002P70BCRS02A5 |
0805A1002P70BCBS02A | Ceramic Capacitor, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | NMC-L0805NPO2R7B100TRPF vs 0805A1002P70BCBS02A |