Part Details for NMC-L0805NPO2R4B100TRPF by NIC Components Corp
Overview of NMC-L0805NPO2R4B100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0805NPO2R4B100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0805NPO2R4B10
|
Avnet Americas | CAP 2.4PF 100VDC C0G SMD 0805 - Tape and Reel (Alt: NMC-L0805NPO2R4B10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0299 | Buy Now |
|
Future Electronics | NMC-L Series 0805 2.4 pF 100 V ±0.1 pF C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0262 / $0.0283 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 200000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | 160000 |
|
$0.0275 / $0.2500 | Buy Now | |
DISTI #
NMC-L0805NPO2R4B100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0805NPO2R4B100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-L0805NPO2R4B100TRPF
NMC-L0805NPO2R4B100TRPF CAD Models
NMC-L0805NPO2R4B100TRPF Part Data Attributes
|
NMC-L0805NPO2R4B100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0805NPO2R4B100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 4.17% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-L0805NPO2R4B100TRPF
This table gives cross-reference parts and alternative options found for NMC-L0805NPO2R4B100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO2R4B100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHL05BTN1012R4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Viking Tech Corp | NMC-L0805NPO2R4B100TRPF vs MCHL05BTN1012R4 |
C0805CG2R4B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Passive Plus Inc | NMC-L0805NPO2R4B100TRPF vs C0805CG2R4B101CT |
0805M2R4B101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO2R4B100TRPF vs 0805M2R4B101BT |
08051U2R4BAJ2A | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-L0805NPO2R4B100TRPF vs 08051U2R4BAJ2A |
GRM40C0G2R4B100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO2R4B100TRPF vs GRM40C0G2R4B100AB |
0805M2R4B101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO2R4B100TRPF vs 0805M2R4B101ET |
GRM40C0G2R4B100AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | NMC-L0805NPO2R4B100TRPF vs GRM40C0G2R4B100AD |
C0805CG2R4B101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Passive Plus Inc | NMC-L0805NPO2R4B100TRPF vs C0805CG2R4B101CB |
HH21N2R4B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NMC-L0805NPO2R4B100TRPF vs HH21N2R4B101CT |
08051U2R4BATMA | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC-L0805NPO2R4B100TRPF vs 08051U2R4BATMA |