There are no models available for this part yet.
Overview of NMC-L0805NPO180G100TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NMC-L0805NPO180G100TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC-L0805NPO180G10
|
Avnet Americas | Cap Ceramic 18pF 100V C0G 2% SMD 0805 125°C Punched Carrier T/R - Tape and Reel (Alt: NMC-L0805NPO180G10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0327 | Buy Now | |
Future Electronics | NMC-L Series 0805 18 pF 100 V ±2% C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0288 / $0.0310 | Buy Now | ||
DISTI #
25926068
|
Verical | Cap Ceramic 18pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 1635 | Americas - 2220 |
|
$0.0131 / $0.0135 | Buy Now | |
Bristol Electronics | Min Qty: 27 | 32000 |
|
$0.0253 / $0.1875 | Buy Now | ||
Quest Components | 25600 |
|
$0.0313 / $0.2500 | Buy Now | |||
DISTI #
NMC-L0805NPO180G100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0805NPO180G100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800476122
|
Chip1Stop | Cap Ceramic 18pF 100V C0G 2% Pad SMD 0805 125C T/R RoHS: Compliant | 2220 |
|
$0.0131 / $0.0350 | Buy Now |
CAD Models for NMC-L0805NPO180G100TRPF by NIC Components Corp
Part Data Attributes for NMC-L0805NPO180G100TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for NMC-L0805NPO180G100TRPF
This table gives cross-reference parts and alternative options found for NMC-L0805NPO180G100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0805NPO180G100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1000180GCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | NMC-L0805NPO180G100TRPF vs 0805F1000180GCTS02A5 |
0805F1000180GCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC-L0805NPO180G100TRPF vs 0805F1000180GCB |
0805F1000180GCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | NMC-L0805NPO180G100TRPF vs 0805F1000180GCRS02A5 |
0805Y1000180GCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | NMC-L0805NPO180G100TRPF vs 0805Y1000180GCT |
0805CG180G101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0805, | Fenghua (HK) Electronics Ltd | NMC-L0805NPO180G100TRPF vs 0805CG180G101N |
101R15N180GV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0805, | Johanson Dielectrics Inc | NMC-L0805NPO180G100TRPF vs 101R15N180GV6U |
0805CG180G101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0805, | Fenghua (HK) Electronics Ltd | NMC-L0805NPO180G100TRPF vs 0805CG180G101NT |
0805CG180G101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0805, | Fenghua (HK) Electronics Ltd | NMC-L0805NPO180G100TRPF vs 0805CG180G101S |
0805Y1000180GCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Knowles Capacitors | NMC-L0805NPO180G100TRPF vs 0805Y1000180GCC |
GMC21CG180G100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | NMC-L0805NPO180G100TRPF vs GMC21CG180G100NT-LF |