Part Details for NMC-L0805NPO151J50TRPLPF by NIC Components Corp
Overview of NMC-L0805NPO151J50TRPLPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0805NPO151J50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0805NPO151J50
|
Avnet Americas | NMC-L0805NPO151J50TRPLPF - Tape and Reel (Alt: NMC-L0805NPO151J50) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0284 | Buy Now |
|
Future Electronics | NMC-L Series 0805 150 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0250 / $0.0272 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
NMC-L0805NPO151J50TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0805NPO151J50TRPLPF) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800391043
|
Chip1Stop | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125C T/R | 1658 |
|
$0.0032 | Buy Now |