Part Details for NMC-L0603NPO270J50TRPF by NIC Components Corp
Overview of NMC-L0603NPO270J50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0603NPO270J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0603NPO270J50
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC-L0603NPO270J50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0124 | Buy Now |
DISTI #
V72:2272_17614982
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C Low ESR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1636 Container: Cut Strips | Americas - 340 |
|
$0.0015 / $0.0016 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
NMC-L0603NPO270J50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0603NPO270J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800412106
|
Chip1Stop | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant | 340 |
|
$0.0038 | Buy Now |
Part Details for NMC-L0603NPO270J50TRPF
NMC-L0603NPO270J50TRPF CAD Models
NMC-L0603NPO270J50TRPF Part Data Attributes
|
NMC-L0603NPO270J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0603NPO270J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC-L0603NPO270J50TRPF
This table gives cross-reference parts and alternative options found for NMC-L0603NPO270J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0603NPO270J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC035A270JZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-L0603NPO270J50TRPF vs BC035A270JZJ3AA3 |
BC035A270JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-L0603NPO270J50TRPF vs BC035A270JZJ9AA2 |
0603N270J500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | NMC-L0603NPO270J50TRPF vs 0603N270J500YHW-HK |
BC035A270JZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-L0603NPO270J50TRPF vs BC035A270JZJ1SA1 |
0603N270J500DH-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | NMC-L0603NPO270J50TRPF vs 0603N270J500DH-HK |
BC035A270JZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC-L0603NPO270J50TRPF vs BC035A270JZB6SA1 |
0603N270J500YHT-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | NMC-L0603NPO270J50TRPF vs 0603N270J500YHT-HK |
GMT10CG270J50XT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMC-L0603NPO270J50TRPF vs GMT10CG270J50XT-4 |
0603N270J500PHT-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | NMC-L0603NPO270J50TRPF vs 0603N270J500PHT-HB |
0603N270J500PHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | NMC-L0603NPO270J50TRPF vs 0603N270J500PHW |