Part Details for NMC-H2225X7R474K200TRPLPF by NIC Components Corp
Overview of NMC-H2225X7R474K200TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H2225X7R474K200TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H2225X7R474K20
|
Avnet Americas | Cap Ceramic 0.47uF 200V X7R 10% SMD 2225 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H2225X7R474K20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0053 / $1.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9040 | Buy Now |
DISTI #
NMC-H2225X7R474K200TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H2225X7R474K200TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-H2225X7R474K200TRPLPF
NMC-H2225X7R474K200TRPLPF CAD Models
NMC-H2225X7R474K200TRPLPF Part Data Attributes
|
NMC-H2225X7R474K200TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H2225X7R474K200TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-H2225X7R474K200TRPLPF
This table gives cross-reference parts and alternative options found for NMC-H2225X7R474K200TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H2225X7R474K200TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225J2000474KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NMC-H2225X7R474K200TRPLPF vs 2225J2000474KDT |
2225A2000474KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs 2225A2000474KDT |
201T48X7R474KP6 | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs 201T48X7R474KP6 |
2225F2000474KDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NMC-H2225X7R474K200TRPLPF vs 2225F2000474KDT |
HR2225X7R474K4P6 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs HR2225X7R474K4P6 |
HR2225X7R474K4NG2 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs HR2225X7R474K4NG2 |
201T48X7R474KV4E | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs 201T48X7R474KV4E |
2225Y2000474KDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NMC-H2225X7R474K200TRPLPF vs 2225Y2000474KDT |
HR2225X7R474K4PA | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs HR2225X7R474K4PA |
HR2225X7R474K4PB | Presidio Components Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.47uF, SURFACE MOUNT, 2225, CHIP | NMC-H2225X7R474K200TRPLPF vs HR2225X7R474K4PB |