Part Details for NMC-H1825X7R474K200TRPLPF by NIC Components Corp
Overview of NMC-H1825X7R474K200TRPLPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1825X7R474K200TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1825X7R474K20
|
Avnet Americas | Cap Ceramic 0.47uF 200V X7R 10% SMD 1825 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1825X7R474K20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5726 / $0.6401 | Buy Now |