-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4075
|
Newark | Cap, 0.01Uf, 2Kv, Mlcc, 1812, Capacitance:0.01Μf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:4.58Mm Rohs Compliant: Yes |Nic Components NMC-H1812X7R103K2KVTRPLPF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4074
|
Newark | Cap, 0.01Uf, 2Kv, Mlcc, 1812, Capacitance:0.01Μf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:4.58Mm Rohs Compliant: Yes |Nic Components NMC-H1812X7R103K2KVTRPLPF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NMC-H1812X7R103K2K
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 10% SMD 1812 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1812X7R103K2K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_17645063
|
Arrow Electronics | Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2434 | Americas - 9000 |
|
$0.4104 / $0.6760 | Buy Now |
DISTI #
V72:2272_17645063
|
Arrow Electronics | Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2114 Container: Cut Strips | Americas - 145 |
|
$0.6827 / $0.6873 | Buy Now |
|
Future Electronics | NMC-H Series 1812 10 nF 2 kV ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
DISTI #
84936776
|
Verical | Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 9000 |
|
$0.4104 / $0.6760 | Buy Now |
DISTI #
56715600
|
Verical | Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2114 | Americas - 145 |
|
$0.6827 / $0.6858 | Buy Now |
DISTI #
NMC-H1812X7R103K2KVTRPLPF
|
Avnet Abacus | Cap Ceramic 0.01uF 2000V X7R 10% SMD 1812 125�C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1812X7R103K2KVTRPLPF) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMC-H1812X7R103K2KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812X7R103K2KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.1 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |