Part Details for NMC-H1812X7R102K1KVTRPLPF by NIC Components Corp
Overview of NMC-H1812X7R102K1KVTRPLPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H1812X7R102K1KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1812X7R102K1K
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X7R 10% SMD 1812 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1812X7R102K1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.1782 / $0.1991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1513 | Buy Now |
DISTI #
25929180
|
Verical | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1649 | Americas - 1972 |
|
$0.0238 / $0.0254 | Buy Now |
DISTI #
NMC-H1812X7R102K1KVTRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1812X7R102K1KVTRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800492449
|
Chip1Stop | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C T/R RoHS: Compliant pbFree: No | 1972 |
|
$0.1200 / $0.1760 | Buy Now |
Part Details for NMC-H1812X7R102K1KVTRPLPF
NMC-H1812X7R102K1KVTRPLPF CAD Models
NMC-H1812X7R102K1KVTRPLPF Part Data Attributes
|
NMC-H1812X7R102K1KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812X7R102K1KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.1 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |