Part Details for NMC-H1808NPO331K3KVTRPLPF by NIC Components Corp
Overview of NMC-H1808NPO331K3KVTRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1808NPO331K3KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18535778
|
Arrow Electronics | Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1625 Container: Cut Strips | Americas - 364 |
|
$0.0523 / $0.0568 | Buy Now |
DISTI #
25934515
|
Verical | Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 1625 | Americas - 364 |
|
$0.0523 | Buy Now |
DISTI #
C1S527800513317
|
Chip1Stop | Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1808 125C T/R | 364 |
|
$0.0523 / $0.0780 | Buy Now |
Part Details for NMC-H1808NPO331K3KVTRPLPF
NMC-H1808NPO331K3KVTRPLPF CAD Models
NMC-H1808NPO331K3KVTRPLPF Part Data Attributes
|
NMC-H1808NPO331K3KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1808NPO331K3KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for NMC-H1808NPO331K3KVTRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1808NPO331K3KVTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1808NPO331K3KVTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302R29N331KV4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808NPO331K3KVTRPLPF vs 302R29N331KV4 |
CHV1808N3K0331KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | NMC-H1808NPO331K3KVTRPLPF vs CHV1808N3K0331KCT |
1808HA331KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-H1808NPO331K3KVTRPLPF vs 1808HA331KAT1A |
1808HA331KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-H1808NPO331K3KVTRPLPF vs 1808HA331KAT2A |
VPDP302G331K1GF001E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | NMC-H1808NPO331K3KVTRPLPF vs VPDP302G331K1GF001E |
CHV1808A3K0331KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1808, | Cal-Chip Electronics | NMC-H1808NPO331K3KVTRPLPF vs CHV1808A3K0331KCT |
1808HA331KA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-H1808NPO331K3KVTRPLPF vs 1808HA331KA14A |
NMC-P1808NPO331K3KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1808NPO331K3KVTRPLPF vs NMC-P1808NPO331K3KVTRPLPF |
302R29N331KV4U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | NMC-H1808NPO331K3KVTRPLPF vs 302R29N331KV4U |
1808HA331KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | NMC-H1808NPO331K3KVTRPLPF vs 1808HA331KAT4A |