Part Details for NMC-H1210X7R104K200TRPLP3KF by NIC Components Corp
Overview of NMC-H1210X7R104K200TRPLP3KF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1210X7R104K200TRPLP3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1210X7R104K20
|
Avnet Americas | 1210,X7R,.1UF,10%,200V,TR, - Tape and Reel (Alt: NMC-H1210X7R104K20) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2545 / $0.2845 | Buy Now |
|
Future Electronics | NMC-H Series 1210 0.1 uF 200 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
6915148
|
Verical | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.3749 / $0.4103 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.1UF, SURFACE MOUNT, 1210 | 560 |
|
$0.0720 / $0.1600 | Buy Now |
DISTI #
NMC-H1210X7R104K200TRPLP3KF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1210X7R104K200TRPLP3KF) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |