Part Details for NMC-H1206X7R152K500TRPLPF by NIC Components Corp
Overview of NMC-H1206X7R152K500TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1206X7R152K500TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206X7R152K50
|
Avnet Americas | Cap Ceramic Multi-layer 0.0015uF 500V 10% 2-Pin SMD T/R - Tape and Reel (Alt: NMC-H1206X7R152K50) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 / $0.0726 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0583 | Buy Now |
DISTI #
NMC-H1206X7R152K500TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1206X7R152K500TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-H1206X7R152K500TRPLPF
NMC-H1206X7R152K500TRPLPF CAD Models
NMC-H1206X7R152K500TRPLPF Part Data Attributes
|
NMC-H1206X7R152K500TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206X7R152K500TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206X7R152K500TRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206X7R152K500TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206X7R152K500TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R152KE5AT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R152K500TRPLPF vs 1206X7R152KE5AT |
CHV1206X500152KXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206X7R152K500TRPLPF vs CHV1206X500152KXTD |
501R18W152KP4U | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Johanson Dielectrics Inc | NMC-H1206X7R152K500TRPLPF vs 501R18W152KP4U |
1206X7R152KE5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R152K500TRPLPF vs 1206X7R152KE5AB |
1206X7R152KW5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R152K500TRPLPF vs 1206X7R152KW5AB |
C1206X152K501T | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | SY Sinyork Co Ltd | NMC-H1206X7R152K500TRPLPF vs C1206X152K501T |
1206X7R152KT5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R152K500TRPLPF vs 1206X7R152KT5SB |
MCCL152K3NRT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | SMEC Inc | NMC-H1206X7R152K500TRPLPF vs MCCL152K3NRT |
1206X7R152KC5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R152K500TRPLPF vs 1206X7R152KC5AB |
CHV1206N500152KXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC-H1206X7R152K500TRPLPF vs CHV1206N500152KXTD |