Part Details for NMC-H1206X7R102K1KVTRPLP4KF by NIC Components Corp
Overview of NMC-H1206X7R102K1KVTRPLP4KF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1206X7R102K1KVTRPLP4KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206X7R102K1K
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206X7R102K1K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0191 / $0.0213 | Buy Now |