Part Details for NMC-H1206NPO471K1KVTRPLPF by NIC Components Corp
Results Overview of NMC-H1206NPO471K1KVTRPLPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC-H1206NPO471K1KVTRPLPF Information
NMC-H1206NPO471K1KVTRPLPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC-H1206NPO471K1KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206NPO471K1KVTRPLPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 1000 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0842 | Buy Now |
|
Future Electronics | 1206 1KV NPO 470pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0703 / $0.0745 | Buy Now |
DISTI #
53198999
|
Verical | Cap Ceramic 470pF 1000V C0G 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.1064 / $0.1251 | Buy Now |
DISTI #
50820920
|
Verical | Cap Ceramic 470pF 1000V C0G 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1251 | Buy Now |
DISTI #
NMC-H1206NPO471K1KVTRPLPF
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 1000 V 10 C0G NP0 1206 3216 Metric - Tape and Reel (Alt: NMC-H1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-H1206NPO471K1KVTRPLPF
NMC-H1206NPO471K1KVTRPLPF CAD Models
NMC-H1206NPO471K1KVTRPLPF Part Data Attributes
|
NMC-H1206NPO471K1KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206NPO471K1KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206NPO471K1KVTRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206NPO471K1KVTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206NPO471K1KVTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206AA471KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KAT2A |
KGM31ACG3A471KU | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | NMC-H1206NPO471K1KVTRPLPF vs KGM31ACG3A471KU |
1206AA471KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KAT4A |
NMC-H1206NPO471K1KVTRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMC-H1206NPO471K1KVTRPLPF vs NMC-H1206NPO471K1KVTRPF |
1206AA471KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KAT3A |
CHV1206N1K0471KCTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | NMC-H1206NPO471K1KVTRPLPF vs CHV1206N1K0471KCTD |
1206AA471KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KA12A |
1206AA471KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KA14A |
1206AA471KAZ2A | Kyocera AVX Components | $0.4500 | Ceramic Capacitor, Ceramic, | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KAZ2A |
1206AA471KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | NMC-H1206NPO471K1KVTRPLPF vs 1206AA471KA11A |